
VJ1111D270JXEQJHT | |
|---|---|
DigiKey Part Number | 720-VJ1111D270JXEQJHTTR-ND - Tape & Reel (TR) 720-VJ1111D270JXEQJHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1111D270JXEQJHT |
Description | CAP CER 27PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 10 | RM5.21300 | RM52.13 |
| 50 | RM4.23240 | RM211.62 |
| 100 | RM3.87260 | RM387.26 |
| 500 | RM3.31418 | RM1,657.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.28864 | RM3,288.64 |
| 2,000 | RM3.26668 | RM6,533.36 |
| 3,000 | RM3.24217 | RM9,726.51 |
| 5,000 | RM3.16347 | RM15,817.35 |
| 7,000 | RM3.11743 | RM21,822.01 |
| 10,000 | RM3.07317 | RM30,731.70 |
| Unit Price without VAT: | RM7.88000 |
|---|---|
| Unit Price with VAT: | RM8.66800 |

