VJ0805Y102KXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.18615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.17807
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.18615
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.17807
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36771
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35345
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36771
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35345
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,888
Unit Price: RM1.69000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.33265
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.34630
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.33265
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.48150
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM2.11708
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102KXBMP

DigiKey Part Number
VJ0805Y102KXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y102KXBMP
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102KXBMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.15474RM1,547.40
Manufacturers Standard Package
Unit Price without VAT:RM0.15474
Unit Price with VAT:RM0.17021