
VJ0805Y103KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0805Y103KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0805Y103KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KLAAJ32 |
Description | CAP CER 10000 PF 50V X7R 0805 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM4.31400 | RM43.14 |
| 50 | RM3.44520 | RM172.26 |
| 100 | RM3.17720 | RM317.72 |
| 500 | RM2.72412 | RM1,362.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.58385 | RM2,583.85 |
| 2,000 | RM2.46841 | RM4,936.82 |
| 3,000 | RM2.41058 | RM7,231.74 |
| 5,000 | RM2.34647 | RM11,732.35 |
| 7,000 | RM2.30899 | RM16,162.93 |
| 10,000 | RM2.27293 | RM22,729.30 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |

