
VJ0805Y103KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KXCACTR-ND - Tape & Reel (TR) 720-VJ0805Y103KXCACCT-ND - Cut Tape (CT) 720-VJ0805Y103KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXCAC |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43900 | RM21.95 |
| 100 | RM0.38730 | RM38.73 |
| 500 | RM0.30008 | RM150.04 |
| 1,000 | RM0.27316 | RM273.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24001 | RM720.03 |
| 6,000 | RM0.22379 | RM1,342.74 |
| 9,000 | RM0.21567 | RM1,941.03 |
| 15,000 | RM0.20668 | RM3,100.20 |
| 21,000 | RM0.20142 | RM4,229.82 |
| 30,000 | RM0.19636 | RM5,890.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

