
VJ0805Y103KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KXJACTR-ND - Tape & Reel (TR) 720-VJ0805Y103KXJACCT-ND - Cut Tape (CT) 720-VJ0805Y103KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXJAC |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58700 | RM5.87 |
| 50 | RM0.42240 | RM21.12 |
| 100 | RM0.37230 | RM37.23 |
| 500 | RM0.28778 | RM143.89 |
| 1,000 | RM0.26173 | RM261.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22964 | RM688.92 |
| 6,000 | RM0.21396 | RM1,283.76 |
| 9,000 | RM0.20610 | RM1,854.90 |
| 15,000 | RM0.19739 | RM2,960.85 |
| 21,000 | RM0.19231 | RM4,038.51 |
| 30,000 | RM0.18742 | RM5,622.60 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

