
VJ0805Y103KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KXXACTR-ND - Tape & Reel (TR) 720-VJ0805Y103KXXACCT-ND - Cut Tape (CT) 720-VJ0805Y103KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXXAC |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.90600 | RM9.06 |
| 50 | RM0.66660 | RM33.33 |
| 100 | RM0.59300 | RM59.30 |
| 500 | RM0.46972 | RM234.86 |
| 1,000 | RM0.43167 | RM431.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38471 | RM1,154.13 |
| 6,000 | RM0.36174 | RM2,170.44 |
| 9,000 | RM0.35024 | RM3,152.16 |
| 15,000 | RM0.33748 | RM5,062.20 |
| 21,000 | RM0.33003 | RM6,930.63 |
| 30,000 | RM0.32286 | RM9,685.80 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

