
VJ0805Y103MXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103MXCACTR-ND - Tape & Reel (TR) 720-VJ0805Y103MXCACCT-ND - Cut Tape (CT) 720-VJ0805Y103MXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103MXCAC |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103MXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31739 | RM952.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.92600 | RM9.26 |
| 50 | RM0.68560 | RM34.28 |
| 100 | RM0.61150 | RM61.15 |
| 500 | RM0.48060 | RM240.30 |
| 1,000 | RM0.43746 | RM437.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91400 | RM9.14 |
| 50 | RM0.66040 | RM33.02 |
| 100 | RM0.58150 | RM58.15 |
| 500 | RM0.44766 | RM223.83 |
| 1,000 | RM0.40598 | RM405.98 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

