VJ0805Y104KFAAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.42220
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.50876
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.46413
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.40680
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 6,951
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.37008
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 28,727
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,735
Unit Price: RM6.30000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


TDK
In Stock: 53,910
Unit Price: RM0.59000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KFAAR

DigiKey Part Number
VJ0805Y104KFAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y104KFAAR
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104KFAAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.