
VJ0805Y104KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0805Y104KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0805Y104KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KLAAJ32 |
Description | CAP CER 100000 PF 50V X7R 0805 P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM4.16500 | RM41.65 |
| 50 | RM3.31980 | RM165.99 |
| 100 | RM3.05900 | RM305.90 |
| 500 | RM2.61860 | RM1,309.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.48228 | RM2,482.28 |
| 2,000 | RM2.37007 | RM4,740.14 |
| 3,000 | RM2.31384 | RM6,941.52 |
| 5,000 | RM2.25154 | RM11,257.70 |
| 7,000 | RM2.21511 | RM15,505.77 |
| 10,000 | RM2.18006 | RM21,800.60 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

