
VJ0805Y104KLBAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104KLBAJ32TR-ND - Tape & Reel (TR) 720-VJ0805Y104KLBAJ32CT-ND - Cut Tape (CT) 720-VJ0805Y104KLBAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KLBAJ32 |
Description | CAP CER 100000 PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KLBAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.38600 | RM53.86 |
| 50 | RM4.35140 | RM217.57 |
| 100 | RM4.03140 | RM403.14 |
| 500 | RM3.49036 | RM1,745.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.32288 | RM3,322.88 |
| 2,000 | RM3.18496 | RM6,369.92 |
| 3,000 | RM3.11588 | RM9,347.64 |
| 5,000 | RM3.03929 | RM15,196.45 |
| 7,000 | RM2.99451 | RM20,961.57 |
| 10,000 | RM2.95143 | RM29,514.30 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

