
VJ0805Y104KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1537-2-ND - Tape & Reel (TR) 720-1537-1-ND - Cut Tape (CT) 720-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXXCW1BC |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44900 | RM4.49 |
| 50 | RM0.31920 | RM15.96 |
| 100 | RM0.27900 | RM27.90 |
| 500 | RM0.21260 | RM106.30 |
| 1,000 | RM0.19211 | RM192.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16142 | RM645.68 |
| 8,000 | RM0.15004 | RM1,200.32 |
| 12,000 | RM0.14434 | RM1,732.08 |
| 20,000 | RM0.13803 | RM2,760.60 |
| 28,000 | RM0.13434 | RM3,761.52 |
| 40,000 | RM0.13079 | RM5,231.60 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

