VJ0805Y104KXXAC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 19,950
Unit Price: RM0.79000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,097
Unit Price: RM1.81000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.43779
Datasheet

Upgrade


Vishay Vitramon
In Stock: 25,537
Unit Price: RM1.54000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 109,157
Unit Price: RM1.54000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 196,622
Unit Price: RM0.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM4.51877
Datasheet

Direct


KEMET
In Stock: 22,128
Unit Price: RM0.47000
Datasheet

Direct


KEMET
In Stock: 1,193,610
Unit Price: RM0.47000
Datasheet

Direct


YAGEO
In Stock: 122,845
Unit Price: RM0.43000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 113,114
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 524,678
Unit Price: RM0.39000
Datasheet
Image for VJ0805Y104KXXAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KXXAC

DigiKey Part Number
720-VJ0805Y104KXXACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y104KXXAC
Description
CAP CER 0.1UF 25V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes