
VJ0805Y104KXXMT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104KXXMTTR-ND - Tape & Reel (TR) 720-VJ0805Y104KXXMTCT-ND - Cut Tape (CT) 720-VJ0805Y104KXXMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXXMT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXXMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.10300 | RM11.03 |
| 50 | RM0.82180 | RM41.09 |
| 100 | RM0.73520 | RM73.52 |
| 500 | RM0.58864 | RM294.32 |
| 1,000 | RM0.54340 | RM543.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.48760 | RM1,462.80 |
| 6,000 | RM0.46029 | RM2,761.74 |
| 9,000 | RM0.44661 | RM4,019.49 |
| 15,000 | RM0.43146 | RM6,471.90 |
| 21,000 | RM0.42260 | RM8,874.60 |
| 30,000 | RM0.41407 | RM12,422.10 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

