
VJ0805Y104MXAMR | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104MXAMRTR-ND - Tape & Reel (TR) 720-VJ0805Y104MXAMRCT-ND - Cut Tape (CT) 720-VJ0805Y104MXAMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104MXAMR |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104MXAMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.92200 | RM9.22 |
| 50 | RM0.68000 | RM34.00 |
| 100 | RM0.60600 | RM60.60 |
| 500 | RM0.48036 | RM240.18 |
| 1,000 | RM0.44163 | RM441.63 |
| 2,500 | RM0.40081 | RM1,002.02 |
| 5,000 | RM0.37621 | RM1,881.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.35596 | RM3,559.60 |
| 20,000 | RM0.33930 | RM6,786.00 |
| 30,000 | RM0.33095 | RM9,928.50 |
| 50,000 | RM0.32169 | RM16,084.50 |
| 70,000 | RM0.31628 | RM22,139.60 |
| 100,000 | RM0.31108 | RM31,108.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

