
VJ0805Y105KXQTW1BC | |
|---|---|
DigiKey Part Number | 720-1757-2-ND - Tape & Reel (TR) 720-1757-1-ND - Cut Tape (CT) 720-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105KXQTW1BC |
Description | CAP CER 1UF 10V X7R 0805 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105KXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47300 | RM4.73 |
| 50 | RM0.33800 | RM16.90 |
| 100 | RM0.29630 | RM29.63 |
| 500 | RM0.22632 | RM113.16 |
| 1,000 | RM0.20480 | RM204.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17825 | RM534.75 |
| 6,000 | RM0.16528 | RM991.68 |
| 9,000 | RM0.15878 | RM1,429.02 |
| 15,000 | RM0.15158 | RM2,273.70 |
| 21,000 | RM0.14738 | RM3,094.98 |
| 30,000 | RM0.14333 | RM4,299.90 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |






