1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y152KXACW1BC

DigiKey Part Number
BC1285TR-ND - Tape & Reel (TR)
BC1285CT-ND - Cut Tape (CT)
BC1285DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y152KXACW1BC
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y152KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,065
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50800RM5.08
50RM0.36400RM18.20
100RM0.31950RM31.95
500RM0.24522RM122.61
1,000RM0.22226RM222.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18789RM751.56
8,000RM0.17514RM1,401.12
12,000RM0.16876RM2,025.12
20,000RM0.16169RM3,233.80
28,000RM0.15755RM4,411.40
40,000RM0.15358RM6,143.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700