180 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y181KXAPW1BC

DigiKey Part Number
720-VJ0805Y181KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y181KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y181KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y181KXAPW1BC
Description
CAP CER 180PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y181KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,475
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.68200RM6.82
50RM0.49640RM24.82
100RM0.43850RM43.85
500RM0.34208RM171.04
1,000RM0.31228RM312.28
2,500RM0.28089RM702.22
5,000RM0.26198RM1,309.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.23862RM3,579.30
30,000RM0.22719RM6,815.70
45,000RM0.22146RM9,965.70
75,000RM0.21512RM16,134.00
105,000RM0.21141RM22,198.05
150,000RM0.20784RM31,176.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800