VJ0805Y184KXXTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.64743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.82871
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.88315
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.58811
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30359
Datasheet

Direct


KYOCERA AVX
In Stock: 26,100
Unit Price: RM0.79000
Datasheet

Upgrade


KEMET
In Stock: 5,318
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.12420
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.93256
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM2.34314
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.07760
Datasheet
0.18 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y184KXXTW1BC

DigiKey Part Number
VJ0805Y184KXXTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y184KXXTW1BC
Description
CAP CER 0.18UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y184KXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.33696RM1,010.88
Manufacturers Standard Package
Unit Price without VAT:RM0.33696
Unit Price with VAT:RM0.37066