
VJ0805Y222KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1604-2-ND - Tape & Reel (TR) 720-1604-1-ND - Cut Tape (CT) 720-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y222KXACW1BC |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y222KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.41800 | RM4.18 |
| 50 | RM0.29700 | RM14.85 |
| 100 | RM0.25930 | RM25.93 |
| 500 | RM0.19684 | RM98.42 |
| 1,000 | RM0.17754 | RM177.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13296 | RM531.84 |
| 8,000 | RM0.12312 | RM984.96 |
| 12,000 | RM0.11819 | RM1,418.28 |
| 20,000 | RM0.11274 | RM2,254.80 |
| 28,000 | RM0.10955 | RM3,067.40 |
| 40,000 | RM0.10649 | RM4,259.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

