VJ0805Y222MXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2,376
Unit Price: RM0.75000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.21344
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13430
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.42354
Datasheet

Upgrade


KEMET
In Stock: 2,147
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: RM1.81000
Datasheet

Upgrade


KEMET
In Stock: 12,182
Unit Price: RM1.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.50764
Datasheet

Upgrade


KEMET
In Stock: 32,401
Unit Price: RM0.59000
Datasheet

Upgrade


KEMET
In Stock: 4,234
Unit Price: RM1.34000
Datasheet

Upgrade


KEMET
In Stock: 282,766
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 6,156
Unit Price: RM0.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.23715
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.28635
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y222MXAAC

DigiKey Part Number
VJ0805Y222MXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y222MXAAC
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y222MXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.18045RM1,082.70
Unit Price without VAT:RM0.18045
Unit Price with VAT:RM0.19850