
VJ0805Y223KXAAC | |
|---|---|
DigiKey Part Number | 720-2040-2-ND - Tape & Reel (TR) 720-2040-1-ND - Cut Tape (CT) 720-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXAAC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71700 | RM7.17 |
| 50 | RM0.52320 | RM26.16 |
| 100 | RM0.46300 | RM46.30 |
| 500 | RM0.36200 | RM181.00 |
| 1,000 | RM0.33084 | RM330.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29245 | RM877.35 |
| 6,000 | RM0.27368 | RM1,642.08 |
| 9,000 | RM0.26427 | RM2,378.43 |
| 15,000 | RM0.25386 | RM3,807.90 |
| 21,000 | RM0.24777 | RM5,203.17 |
| 30,000 | RM0.24191 | RM7,257.30 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

