VJ0805Y274JXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.24536
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,827
Unit Price: RM4.22000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.92293
Datasheet

Direct


YAGEO
In Stock: 20,427
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.30306
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.63008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.69039
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.82068
Datasheet
0.27 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y274JXJRW1BC

DigiKey Part Number
VJ0805Y274JXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y274JXJRW1BC
Description
CAP CER 0.27UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y274JXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.85383RM8,538.30
Manufacturers Standard Package
Unit Price without VAT:RM0.85383
Unit Price with VAT:RM0.93921