
VJ0805Y274JXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y274JXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y274JXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y274JXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y274JXXTW1BC |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y274JXXTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.70700 | RM27.07 |
| 50 | RM2.11100 | RM105.55 |
| 100 | RM1.92710 | RM192.71 |
| 500 | RM1.61650 | RM808.25 |
| 1,000 | RM1.52049 | RM1,520.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.40184 | RM4,205.52 |
| 6,000 | RM1.34376 | RM8,062.56 |
| 9,000 | RM1.31467 | RM11,832.03 |
| 15,000 | RM1.28241 | RM19,236.15 |
| 21,000 | RM1.26355 | RM26,534.55 |
| 30,000 | RM1.24541 | RM37,362.30 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

