
VJ0805Y274MXXTW1BC | |
|---|---|
DigiKey Part Number | 720-1764-2-ND - Tape & Reel (TR) 720-1764-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y274MXXTW1BC |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y274MXXTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.16600 | RM11.66 |
| 50 | RM0.87000 | RM43.50 |
| 100 | RM0.77850 | RM77.85 |
| 500 | RM0.62528 | RM312.64 |
| 1,000 | RM0.57796 | RM577.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49477 | RM1,484.31 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

