VJ0805Y331KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 4,051
Unit Price: RM0.67000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22949
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.20389
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.83948
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.79523
Datasheet

Similar


Vishay Vitramon
In Stock: 4,000
Unit Price: RM1.50000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.83948
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.79523
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.38292
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.64288
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.79523
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.51727
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.83948
Datasheet
330 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y331KXXCW1BC

DigiKey Part Number
VJ0805Y331KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y331KXXCW1BC
Description
CAP CER 330PF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y331KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17895RM715.80
Manufacturers Standard Package
Unit Price without VAT:RM0.17895
Unit Price with VAT:RM0.19685