
VJ0805Y332KXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y332KXBMCTR-ND - Tape & Reel (TR) 720-VJ0805Y332KXBMCCT-ND - Cut Tape (CT) 720-VJ0805Y332KXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332KXBMC |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332KXBMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54800 | RM5.48 |
| 50 | RM0.39400 | RM19.70 |
| 100 | RM0.34670 | RM34.67 |
| 500 | RM0.26706 | RM133.53 |
| 1,000 | RM0.24251 | RM242.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21225 | RM636.75 |
| 6,000 | RM0.19745 | RM1,184.70 |
| 9,000 | RM0.19004 | RM1,710.36 |
| 15,000 | RM0.18184 | RM2,727.60 |
| 21,000 | RM0.17704 | RM3,717.84 |
| 30,000 | RM0.17243 | RM5,172.90 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

