VJ0805Y333KXBRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32917
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.34153
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27019
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.34153
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29815
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.33758
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22021
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27285
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23944
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27285
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2,740
Unit Price: RM0.95000
Datasheet

Direct


TDK
In Stock: 63,175
Unit Price: RM0.71000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,062
Unit Price: RM1.10000
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y333KXBRW1BC

DigiKey Part Number
VJ0805Y333KXBRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y333KXBRW1BC
Description
CAP CER 0.033UF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y333KXBRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21076RM2,107.60
Manufacturers Standard Package
Unit Price without VAT:RM0.21076
Unit Price with VAT:RM0.23184