
VJ0805Y473JXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y473JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y473JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y473JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473JXAPW1BC |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473JXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.47280 | RM23.64 |
| 100 | RM0.41760 | RM41.76 |
| 500 | RM0.32576 | RM162.88 |
| 1,000 | RM0.29743 | RM297.43 |
| 2,500 | RM0.26751 | RM668.78 |
| 5,000 | RM0.24950 | RM1,247.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.20286 | RM3,042.90 |
| 30,000 | RM0.20149 | RM6,044.70 |
| 45,000 | RM0.20077 | RM9,034.65 |
| 75,000 | RM0.19996 | RM14,997.00 |
| 105,000 | RM0.19947 | RM20,944.35 |
| 150,000 | RM0.19899 | RM29,848.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

