
VJ0805Y473KXBAT | |
|---|---|
DigiKey Part Number | 720-2049-2-ND - Tape & Reel (TR) 720-2049-1-ND - Cut Tape (CT) 720-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473KXBAT |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82000 | RM8.20 |
| 50 | RM0.60040 | RM30.02 |
| 100 | RM0.53310 | RM53.31 |
| 500 | RM0.41992 | RM209.96 |
| 1,000 | RM0.38498 | RM384.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.34190 | RM1,025.70 |
| 6,000 | RM0.32083 | RM1,924.98 |
| 9,000 | RM0.31028 | RM2,792.52 |
| 15,000 | RM0.29859 | RM4,478.85 |
| 21,000 | RM0.29175 | RM6,126.75 |
| 30,000 | RM0.28518 | RM8,555.40 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

