VJ0805Y474MXJTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.31174
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,391
Unit Price: RM1.46000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.69032
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.59555
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.69032
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.71316
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.21796
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,809
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.21796
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.16137
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.54186
Datasheet

Direct


KYOCERA AVX
In Stock: 4,070
Unit Price: RM0.71000
Datasheet

Upgrade


TDK
In Stock: 10,516
Unit Price: RM0.63000
Datasheet

Upgrade


YAGEO
In Stock: 19,506
Unit Price: RM0.79000
Datasheet
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y474MXJTW1BC

DigiKey Part Number
VJ0805Y474MXJTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y474MXJTW1BC
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y474MXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.24427RM732.81
Manufacturers Standard Package
Unit Price without VAT:RM0.24427
Unit Price with VAT:RM0.26870