
VJ0805Y562JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y562JXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y562JXAACCT-ND - Cut Tape (CT) 720-VJ0805Y562JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y562JXAAC |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y562JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.70100 | RM7.01 |
| 50 | RM0.50900 | RM25.45 |
| 100 | RM0.45030 | RM45.03 |
| 500 | RM0.35168 | RM175.84 |
| 1,000 | RM0.32123 | RM321.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28368 | RM851.04 |
| 6,000 | RM0.26532 | RM1,591.92 |
| 9,000 | RM0.25613 | RM2,305.17 |
| 15,000 | RM0.24594 | RM3,689.10 |
| 21,000 | RM0.23999 | RM5,039.79 |
| 30,000 | RM0.23426 | RM7,027.80 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

