
VJ0805Y563KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y563KXBATTR-ND - Tape & Reel (TR) 720-VJ0805Y563KXBATCT-ND - Cut Tape (CT) 720-VJ0805Y563KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y563KXBAT |
Description | CAP CER 0.056UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y563KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83500 | RM8.35 |
| 50 | RM0.61140 | RM30.57 |
| 100 | RM0.54330 | RM54.33 |
| 500 | RM0.42836 | RM214.18 |
| 1,000 | RM0.39294 | RM392.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.34918 | RM1,047.54 |
| 6,000 | RM0.32778 | RM1,966.68 |
| 9,000 | RM0.31706 | RM2,853.54 |
| 15,000 | RM0.30520 | RM4,578.00 |
| 21,000 | RM0.29825 | RM6,263.25 |
| 30,000 | RM0.29158 | RM8,747.40 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

