0.068 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y683JXXAC

DigiKey Part Number
720-VJ0805Y683JXXACTR-ND - Tape & Reel (TR)
720-VJ0805Y683JXXACCT-ND - Cut Tape (CT)
720-VJ0805Y683JXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y683JXXAC
Description
CAP CER 0.068UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y683JXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,366
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.03600RM10.36
50RM0.76680RM38.34
100RM0.68480RM68.48
500RM0.54648RM273.24
1,000RM0.50373RM503.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45097RM1,352.91
6,000RM0.42518RM2,551.08
9,000RM0.41226RM3,710.34
15,000RM0.39794RM5,969.10
21,000RM0.38957RM8,180.97
30,000RM0.38151RM11,445.30
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300