
VJ0805Y823KLJAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y823KLJAJ32TR-ND - Tape & Reel (TR) 720-VJ0805Y823KLJAJ32CT-ND - Cut Tape (CT) 720-VJ0805Y823KLJAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y823KLJAJ32 |
Description | CAP CER 82000 PF 16V X7R 0805 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y823KLJAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.37600 | RM23.76 |
| 50 | RM1.83840 | RM91.92 |
| 100 | RM1.67330 | RM167.33 |
| 500 | RM1.39468 | RM697.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.30847 | RM1,308.47 |
| 2,000 | RM1.23754 | RM2,475.08 |
| 3,000 | RM1.20202 | RM3,606.06 |
| 5,000 | RM1.16265 | RM5,813.25 |
| 7,000 | RM1.13963 | RM7,977.41 |
| 10,000 | RM1.11749 | RM11,174.90 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

