
VJ1111D270GXLQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D270GXLQTTR-ND - Tape & Reel (TR) 720-VJ1111D270GXLQTCT-ND - Cut Tape (CT) 720-VJ1111D270GXLQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D270GXLQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.32000 | RM5.32 |
| 10 | RM3.49100 | RM34.91 |
| 50 | RM2.76360 | RM138.18 |
| 100 | RM2.53970 | RM253.97 |
| 500 | RM2.16132 | RM1,080.66 |
| 1,000 | RM2.04423 | RM2,044.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.92061 | RM4,801.52 |
| 5,000 | RM1.84608 | RM9,230.40 |
| 7,500 | RM1.80872 | RM13,565.40 |
| 12,500 | RM1.76734 | RM22,091.75 |
| 17,500 | RM1.74312 | RM30,504.60 |
| Unit Price without VAT: | RM5.32000 |
|---|---|
| Unit Price with VAT: | RM5.85200 |

