30 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D300GXGQT

DigiKey Part Number
720-VJ1111D300GXGQTTR-ND - Tape & Reel (TR)
720-VJ1111D300GXGQTCT-ND - Cut Tape (CT)
720-VJ1111D300GXGQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D300GXGQT
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM3.54200RM35.42
50RM2.80920RM140.46
100RM2.58230RM258.23
500RM2.19922RM1,099.61
1,000RM2.08071RM2,080.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.95552RM4,888.80
5,000RM1.88003RM9,400.15
7,500RM1.84222RM13,816.65
12,500RM1.80030RM22,503.75
17,500RM1.77579RM31,076.33
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000