
VJ1111D300GXGQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D300GXGQTTR-ND - Tape & Reel (TR) 720-VJ1111D300GXGQTCT-ND - Cut Tape (CT) 720-VJ1111D300GXGQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D300GXGQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.54200 | RM35.42 |
| 50 | RM2.80920 | RM140.46 |
| 100 | RM2.58230 | RM258.23 |
| 500 | RM2.19922 | RM1,099.61 |
| 1,000 | RM2.08071 | RM2,080.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.95552 | RM4,888.80 |
| 5,000 | RM1.88003 | RM9,400.15 |
| 7,500 | RM1.84222 | RM13,816.65 |
| 12,500 | RM1.80030 | RM22,503.75 |
| 17,500 | RM1.77579 | RM31,076.33 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |

