
VJ1111D5R1BXGQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D5R1BXGQTTR-ND - Tape & Reel (TR) 720-VJ1111D5R1BXGQTCT-ND - Cut Tape (CT) 720-VJ1111D5R1BXGQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D5R1BXGQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.12500 | RM41.25 |
| 50 | RM3.29380 | RM164.69 |
| 100 | RM3.03810 | RM303.81 |
| 500 | RM2.60504 | RM1,302.52 |
| 1,000 | RM2.47113 | RM2,471.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.32964 | RM5,824.10 |
| 5,000 | RM2.24436 | RM11,221.80 |
| 7,500 | RM2.20162 | RM16,512.15 |
| 12,500 | RM2.15424 | RM26,928.00 |
| 17,500 | RM2.12653 | RM37,214.27 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

