
VJ1111D681KXDAT | |
|---|---|
DigiKey Part Number | 720-VJ1111D681KXDATTR-ND - Tape & Reel (TR) 720-VJ1111D681KXDATCT-ND - Cut Tape (CT) 720-VJ1111D681KXDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D681KXDAT |
Description | CAP CER 680PF 300V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D681KXDAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM3.80200 | RM38.02 |
| 50 | RM3.37180 | RM168.59 |
| 100 | RM3.19770 | RM319.77 |
| 500 | RM2.67920 | RM1,339.60 |
| 1,000 | RM2.58669 | RM2,586.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.35260 | RM5,881.50 |
| 5,000 | RM2.25354 | RM11,267.70 |
| 7,500 | RM2.24654 | RM16,849.05 |
| 12,500 | RM2.23856 | RM27,982.00 |
| 17,500 | RM2.10728 | RM36,877.40 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |


