
VJ1206A102GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A102GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A102GXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A102GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102GXACW1BC |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.13900 | RM11.39 |
| 50 | RM0.84780 | RM42.39 |
| 100 | RM0.75880 | RM75.88 |
| 500 | RM0.60850 | RM304.25 |
| 1,000 | RM0.56208 | RM562.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49257 | RM1,970.28 |
| 8,000 | RM0.46673 | RM3,733.84 |
| 12,000 | RM0.45380 | RM5,445.60 |
| 20,000 | RM0.43946 | RM8,789.20 |
| 28,000 | RM0.43107 | RM12,069.96 |
| 40,000 | RM0.42301 | RM16,920.40 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

