
VJ1206A103GXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A103GXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A103GXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206A103GXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A103GXATW1BC |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A103GXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.17100 | RM21.71 |
| 50 | RM1.67380 | RM83.69 |
| 100 | RM1.52010 | RM152.01 |
| 500 | RM1.26128 | RM630.64 |
| 1,000 | RM1.18121 | RM1,181.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.08237 | RM3,247.11 |
| 6,000 | RM1.03399 | RM6,203.94 |
| 9,000 | RM1.00976 | RM9,087.84 |
| 15,000 | RM0.98289 | RM14,743.35 |
| 21,000 | RM0.96719 | RM20,310.99 |
| 30,000 | RM0.95207 | RM28,562.10 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

