10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A103JXARW1BC

DigiKey Part Number
720-VJ1206A103JXARW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A103JXARW1BCCT-ND - Cut Tape (CT)
720-VJ1206A103JXARW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A103JXARW1BC
Description
CAP CER 10000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A103JXARW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.59200RM15.92
50RM1.20640RM60.32
100RM1.08780RM108.78
500RM0.88832RM444.16
1,000RM0.82661RM826.61
2,500RM0.76152RM1,903.80
5,000RM0.72229RM3,611.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.69000RM6,900.00
20,000RM0.66341RM13,268.20
30,000RM0.65009RM19,502.70
50,000RM0.63532RM31,766.00
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600