
VJ1206A103JXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A103JXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A103JXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206A103JXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A103JXATW1BC |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A103JXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.59200 | RM15.92 |
| 50 | RM1.20640 | RM60.32 |
| 100 | RM1.08780 | RM108.78 |
| 500 | RM0.88832 | RM444.16 |
| 1,000 | RM0.82661 | RM826.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75045 | RM2,251.35 |
| 6,000 | RM0.71318 | RM4,279.08 |
| 9,000 | RM0.69451 | RM6,250.59 |
| 15,000 | RM0.67382 | RM10,107.30 |
| 21,000 | RM0.66172 | RM13,896.12 |
| 30,000 | RM0.65009 | RM19,502.70 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

