VJ1206A151JXCAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.04666
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.24697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.28142
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.24697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.28142
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.75090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,776
Unit Price: RM2.84000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.75090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.77513
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.41707
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.43311
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.33438
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.34809
Datasheet

Direct


KEMET
In Stock: 657
Unit Price: RM1.85000
Datasheet
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A151JXCAT

DigiKey Part Number
VJ1206A151JXCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A151JXCAT
Description
CAP CER 150PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A151JXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.39491RM2,369.46
Unit Price without VAT:RM0.39491
Unit Price with VAT:RM0.43440