
VJ0805A270JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A270JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A270JXAACCT-ND - Cut Tape (CT) 720-VJ0805A270JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A270JXAAC |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81600 | RM8.16 |
| 50 | RM0.59740 | RM29.87 |
| 100 | RM0.53030 | RM53.03 |
| 500 | RM0.41756 | RM208.78 |
| 1,000 | RM0.38281 | RM382.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33990 | RM1,019.70 |
| 6,000 | RM0.31893 | RM1,913.58 |
| 9,000 | RM0.30842 | RM2,775.78 |
| 15,000 | RM0.29678 | RM4,451.70 |
| 21,000 | RM0.28998 | RM6,089.58 |
| 30,000 | RM0.28343 | RM8,502.90 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

