
VJ1206A180KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A180KXAACTR-ND - Tape & Reel (TR) 720-VJ1206A180KXAACCT-ND - Cut Tape (CT) 720-VJ1206A180KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A180KXAAC |
Description | CAP CER 18PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A180KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81600 | RM8.16 |
| 50 | RM0.59800 | RM29.90 |
| 100 | RM0.53110 | RM53.11 |
| 500 | RM0.41834 | RM209.17 |
| 1,000 | RM0.38352 | RM383.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.34057 | RM1,021.71 |
| 6,000 | RM0.31956 | RM1,917.36 |
| 9,000 | RM0.30904 | RM2,781.36 |
| 15,000 | RM0.29739 | RM4,460.85 |
| 21,000 | RM0.29057 | RM6,101.97 |
| 30,000 | RM0.28402 | RM8,520.60 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

