22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A220JXEAC

DigiKey Part Number
720-VJ1206A220JXEACTR-ND - Tape & Reel (TR)
720-VJ1206A220JXEACCT-ND - Cut Tape (CT)
720-VJ1206A220JXEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A220JXEAC
Description
CAP CER 22PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A220JXEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,887
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.77700RM17.77
50RM1.35460RM67.73
100RM1.22490RM122.49
500RM1.00604RM503.02
1,000RM0.93839RM938.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.85480RM2,564.40
6,000RM0.81389RM4,883.34
9,000RM0.79340RM7,140.60
15,000RM0.77069RM11,560.35
21,000RM0.75741RM15,905.61
30,000RM0.74464RM22,339.20
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400