
VJ1206A221JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A221JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A221JXAATCT-ND - Cut Tape (CT) 720-VJ1206A221JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221JXAAT |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.90200 | RM9.02 |
| 50 | RM0.66340 | RM33.17 |
| 100 | RM0.59020 | RM59.02 |
| 500 | RM0.46744 | RM233.72 |
| 1,000 | RM0.42954 | RM429.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38274 | RM1,148.22 |
| 6,000 | RM0.35986 | RM2,159.16 |
| 9,000 | RM0.34840 | RM3,135.60 |
| 15,000 | RM0.33570 | RM5,035.50 |
| 21,000 | RM0.32827 | RM6,893.67 |
| 30,000 | RM0.32113 | RM9,633.90 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

