Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A221JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A221JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A221JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A221JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221JXBCW1BC |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89400 | RM8.94 |
| 50 | RM0.65800 | RM32.90 |
| 100 | RM0.58590 | RM58.59 |
| 500 | RM0.46366 | RM231.83 |
| 1,000 | RM0.42595 | RM425.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36948 | RM1,477.92 |
| 8,000 | RM0.34851 | RM2,788.08 |
| 12,000 | RM0.33801 | RM4,056.12 |
| 20,000 | RM0.32636 | RM6,527.20 |
| 28,000 | RM0.31956 | RM8,947.68 |
| 40,000 | RM0.31301 | RM12,520.40 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |


