
VJ1206A222FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A222FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A222FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A222FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A222FXBCW1BC |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A222FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.31000 | RM33.10 |
| 50 | RM2.60900 | RM130.45 |
| 100 | RM2.39240 | RM239.24 |
| 500 | RM2.02626 | RM1,013.13 |
| 1,000 | RM1.91303 | RM1,913.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.74310 | RM6,972.40 |
| 8,000 | RM1.67990 | RM13,439.20 |
| 12,000 | RM1.64823 | RM19,778.76 |
| 20,000 | RM1.61313 | RM32,262.60 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

